EBC25DREN-S13

Heilind Number:SULEBC25DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DREN-S13

Detailed Description

PBT & Phosphor Bronze Board to Board PCB Connector, EBC25DREN-S13, offers reliable connectivity with a 2.54mm pitch and 50 positions for female gender orientation. Featuring a durable construction, it ensures a secure termination method with card extender compatibility. The full bellow contact type, made of gold-plated phosphor bronze, guarantees efficient signal transmission at an amperage of 3A and a voltage of 700VAC. With a straddle orientation and no mounting requirement, this connector is versatile for various PCB applications. Operating seamlessly in a wide temperature range of -65 to 125°C, it is suitable for use in diverse environments. The matte tin termination plating enhances its longevity and performance, while its compact design with dimensions of 10.95mm in height and 8.38mm in width makes it space-efficient. Perfect for high-reliability applications, this connector is a crucial component for your electronic assembly needs.