EBC25DREN

Heilind Number:SULEBC25DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DREN
ECAD Model:
3D Model

Description:

LEAD FREE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DREN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DREN

Detailed Description

Introducing the EBC25DREN, a lead-free female connector designed for high-performance applications. With a compact design featuring two rows of contacts, it offers reliable connectivity without the need for mounting. The eyelet termination method ensures secure attachment, while the gold-plated phosphor bronze contacts guarantee optimal signal transmission. Operating at up to 700 VAC and 3 A, this connector is suitable for a wide range of power and data applications. Its straight orientation and 50 positions make it versatile for various PCB connectivity needs. With a tail length of 5.72mm and a temperature range of -65 to 125°C, it ensures durability in challenging environments. RoHS compliant and featuring matte tin termination plating, it meets stringent industry standards for environmental and performance excellence. Perfect for board-to-board and card edge connections, the EBC25DREN is the ideal choice for demanding electronic systems.