EBC25DRES

Heilind Number:SULEBC25DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRES
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRES

Detailed Description

Introducing the EBC25DRES, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 125°C, it offers exceptional performance and durability. The connector, with a side hole mount type and eyelet termination method, is ideal for secure and efficient connections. Its two rows of 50 positions, along with a pitch of 2.54mm, provide ample connectivity options. The straight orientation, full bellow contact type, and matte tin termination plating further enhance its functionality. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The EBC25DRES is a must-have component for any high-reliability electronic system.