EBC25DRMD-S288

Heilind Number:SULEBC25DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRMD-S288

Detailed Description

The EBC25DRMD-S288 is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in electronic devices. Featuring a gender-specific female design with two rows of 50 positions, this connector ensures seamless integration on PCBs. The clearance hole mount type and card extender termination method make installation quick and convenient. Crafted from durable PBT and phosphor bronze with gold plating, the connector guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards for performance and safety. The loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Operating flawlessly in a wide temperature range from -65 to 125 °C, the connector is suitable for use in various environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The matte tin termination plating ensures secure soldering connections, while the compliance with RoHS standards reflects our commitment to environmental responsibility. Trust the EBC25DRMD-S288 for your connectivity needs in high-reliability electronic applications.