EBC25DRMD

Heilind Number:SULEBC25DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRMD

Detailed Description

Introducing the EBC25DRMD, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 positions each, this female connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation and clearance hole mount type offer easy installation onto PCBs. With a connector height of 15.49mm (.61 in) and a compact width of 9.4mm (.37 in), the EBC25DRMD is space-saving while delivering high performance. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a reliable choice for your project.