EBC25DRMH-S288

Heilind Number:SULEBC25DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRMH-S288

Detailed Description

EBC25DRMH-S288 is a high-performance female board-to-board PCB connector designed for demanding applications. Made from durable PBT and featuring Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity. With a 2.54mm pitch and 50 positions across 2 rows, it offers ample connectivity options. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. Its clearance hole mount type and straddle orientation make installation easy. With an operating temperature range of -65 to 125 °C, it is ideal for use in harsh environments. The matte tin termination plating provides corrosion resistance, while its compact dimensions of 9.4mm width and 15.49mm height ensure space-saving on the PCB. This connector, part of the EBC25DRMHS288 series, is a reliable solution for your connectivity needs.