EBC25DRMH

Heilind Number:SULEBC25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRMH

Detailed Description

Introducing the EBC25DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a gender: Female configuration and two rows with 50 positions, it offers ample connectivity options. The PBT and Phosphor Bronze construction, along with gold contact plating, guarantees excellent conductivity and durability. Its wire wrap termination method and clearance hole mount type make installation a breeze. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With a compact size and straight orientation, it's ideal for space-constrained setups. Trust the EBC25DRMH for secure and efficient board-to-board connections in your electronic designs.