EBC25DRMI-S288

Heilind Number:SULEBC25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRMI-S288

Detailed Description

The PBT & Phosphor Bronze Card Edge Connector, SKU EBC25DRMI-S288, offers reliable connectivity for your electronic devices. With a 3A amperage, 700VAC voltage rating, and operating temperature range of -65 to 125°C, this female connector is designed for high-performance applications. Featuring two rows and 50 positions on a 2.54mm pitch, it ensures efficient data transmission. The loop bellow contact type with gold-plated phosphor bronze contacts guarantees optimal signal integrity. Its threaded mount type and straddle orientation provide secure attachment to the PCB. The termination method is via card extender with matte tin plating, offering durability and stability. Measuring 15.49mm in height and 9.4mm in width, the EBC25DRMIS288 is suitable for various board-to-board connections.