EBC25DRMI

Heilind Number:SULEBC25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRMI

Detailed Description

Introducing the EBC25DRMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and Phosphor Bronze materials for reliable connectivity. Its two rows with a total of 50 positions accommodate complex circuit layouts, while the threaded mount type ensures secure installation. The Wire Wrap termination method simplifies assembly, and the gold-plated Phosphor Bronze contacts guarantee excellent conductivity. Operating at up to 700 VAC and -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a tail length of 14.22mm and a connector height of 15.49mm, the EBC25DRMI offers efficient space utilization. Trust in this connector for high-reliability connections in aerospace, defense, and industrial systems.