EBC25DRMN-S288

Heilind Number:SULEBC25DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRMN-S288

Detailed Description

Introducing the EBC25DRMN-S288, a high-performance board-to-board PCB connector designed for precision and reliability. With a compact form factor, this connector features two rows with 50 positions each, accommodating complex circuitry with ease. The female gender and loop bellow contact type ensure secure connections, while the termination method of card extender offers convenience in installation. Constructed with PBT and phosphor bronze materials, it guarantees durability in harsh environments. Operating at a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it meets the demands of various applications. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Ideal for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects.