EBC25DRMN

Heilind Number:SULEBC25DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRMN

Detailed Description

Introducing the EBC25DRMN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector offers reliable performance in demanding environments. The female gender, two rows, and wire wrap termination method ensure easy and secure installation. Boasting a 3A amperage and 700VAC voltage rating, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts and matte tin termination plating enhance conductivity and durability. With 50 positions and a 2.54mm pitch, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and commercial applications. The straight orientation and loop bellow contact type further facilitate seamless integration. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBC25DRMN for superior performance and longevity in your electronic assemblies.