EBC25DRMS

Heilind Number:SULEBC25DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRMS

Detailed Description

Introducing the EBC25DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector offers reliable connectivity. With a current rating of 3A and a voltage rating of 700 VAC, it ensures efficient power transmission. The female gender, side-hole mount type, and wire wrap termination method make it easy to install. With two rows of contacts, each plated with gold for optimal conductivity, it provides secure connections. The loop bellow contact type and straight orientation further enhance its functionality. With 50 positions and a tail length of 14.22mm, it offers versatility in connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. The matte tin termination plating ensures durability. With its compact size (15.49mm height, 9.4mm width), it is ideal for space-constrained applications. Perfect for use in hi-rel environments, the EBC25DRMS connector is the reliable choice for your connectivity needs.