EBC25DRMT-S288

Heilind Number:SULEBC25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRMT-S288

Detailed Description

Introducing the EBC25DRMT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage withstand of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and a threaded mount type offers secure and stable installation. Utilizing a card extender termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and 50 positions allow for versatile connectivity options on your PCB. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Its loop bellow contact type and straddle orientation further enhance its durability and performance. Measuring just 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether in aerospace, military, or industrial applications, the EBC25DRMT-S288 ensures exceptional reliability and longevity. Elevate your PCB connectivity with this cutting-edge connector.