EBC25DRMT

Heilind Number:SULEBC25DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRMT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRMT

Detailed Description

Introducing the EBC25DRMT, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting performance even in rugged environments. With a current rating of 3A and voltage capability of 700VAC, it meets the demands of various applications. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent signal transmission. With a pitch of 2.54mm and straight orientation, it facilitates easy installation on PCBs. This connector with 50 positions and a tail length of 14.22mm is ideal for complex electronic systems. Operating within a wide temperature range of -65 to 125°C, it ensures reliability in diverse conditions. The matte tin termination plating enhances its durability. Perfect for use in hi-rel environments, the EBC25DRMT is a versatile solution for your connectivity needs.