EBC25DRSD-S288

Heilind Number:SULEBC25DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRSD-S288

Detailed Description

Introducing the EBC25DRSD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power and signal transmission. Featuring a female gender, it is ideal for use in various electronic devices. The connector offers dual-row, 50-position configuration with a pitch of 2.54mm, allowing for efficient connectivity. Its clearance hole mount type and card extender termination method make installation easy. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it guarantees durability and excellent conductivity. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type further enhance performance. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. The connector's matte tin termination plating ensures compatibility with various soldering processes. Certified for quality and reliability, it is the perfect choice for industrial and commercial applications. Upgrade your connectivity solutions with the EBC25DRSD-S288.