EBC25DRSH-S288

Heilind Number:SULEBC25DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRSH-S288

Detailed Description

Introducing the EBC25DRSH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows for efficient signal transmission, this connector boasts a robust construction with PBT and phosphor bronze materials, ensuring durability and reliability. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of various applications. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the clearance hole mount type and card extender termination method offer easy installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and loop bellow contact type further enhance its versatility. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating not only enhances performance but also complies with industry standards. The EBC25DRSHS288 is the ideal choice for professionals seeking top-tier connectivity solutions in their electronic designs.