EBC25DRSH

Heilind Number:SULEBC25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRSH

Detailed Description

Introducing the EBC25DRSH, a high-performance board-to-board PCB connector engineered for optimal functionality and durability. With a unique design featuring two rows of female connectors, each with 50 positions, this connector ensures seamless connectivity in even the most demanding applications. Constructed with PBT and Phosphor Bronze materials and boasting a voltage rating of 700 VAC, it guarantees reliable performance. The termination method of clearance hole and contact type of Loop Bellow further enhance its efficiency. Gold-plated phosphor bronze contacts and matte tin termination plating not only optimize signal transmission but also resist corrosion, extending the connector's lifespan. With an operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its straight orientation, compact dimensions (9.4mm width, 15.49mm height), and 2.54mm pitch make it easy to integrate into PCB designs. Trust in the EBC25DRSH for high-quality, secure, and long-lasting board-to-board connections.