| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DRSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DRSI-S288 |
EBC25DRSI-S288
| Heilind Number: | SULEBC25DRSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DRSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
SKU EBC25DRSI-S288 features a robust design suited for high-reliability applications, boasting PBT & Phosphor Bronze construction with gold-plated contact material for optimal conductivity. This female connector, with two rows and 50 positions, offers a secure threaded mount type and card extender termination method. Its loop bellow contact type ensures reliable performance, even in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission tasks. Operating efficiently in temperatures ranging from -65 to 125°C, it guarantees durability. The matte tin termination plating enhances its longevity, making it a dependable choice for board-to-board and card edge connections in PCB assemblies.

