EBC25DRSI

Heilind Number:SULEBC25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRSI

Detailed Description

The EBC25DRSI is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring PBT and phosphor bronze construction, this connector offers durability and performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, two rows, and threaded mount type ensure secure and stable connections. Gold-plated phosphor bronze contacts and a pitch of 2.54mm guarantee excellent conductivity. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With 50 positions and loop bellow contact type, it provides versatile connectivity options. The matte tin termination plating and straight orientation make installation easy. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Whether used in consumer electronics or industrial machinery, the EBC25DRSI delivers superior performance.