EBC25DRSN

Heilind Number:SULEBC25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRSN

Detailed Description

Introducing the EBC25DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Its 2.54mm pitch and 50 positions provide ample connectivity options, while the straight orientation and through-hole mounting make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial and commercial applications. Trust the EBC25DRSN for secure and efficient board-to-board connections.