EBC25DRSS-S288

Heilind Number:SULEBC25DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRSS-S288

Detailed Description

This high-performance EBC25DRSS-S288 female PCB connector, featuring a dual-row design with 50 positions, offers reliable connectivity for your electronic devices. Engineered with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The side hole mount type and card extender termination method facilitate easy installation. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125 °C, it guarantees optimal performance even in harsh environments. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, this connector is a must-have for high-reliability electronic systems.