EBC25DRSS

Heilind Number:SULEBC25DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRSS

Detailed Description

Introducing the EBC25DRSS, a high-performance PCB connector designed for seamless board-to-board and card edge connections. With a pitch of 2.54mm and 50 positions spread across 2 rows, this connector ensures reliable signal transmission in electronic devices. Constructed with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and longevity. The contact plating of gold enhances conductivity while the termination plating of Matte Tin ensures secure soldering. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various power and signal applications. The straight orientation and side-hole mount type facilitate easy installation on PCBs. With an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. Trust the EBC25DRSS for high-quality connectivity solutions in your electronic projects.