EBC25DRST-S288

Heilind Number:SULEBC25DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRST-S288

Detailed Description

Introducing the EBC25DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek female gender design and featuring two rows for enhanced connectivity, this connector boasts a threaded mount type for secure installation. Its termination method through a card extender ensures reliable contact, made possible by phosphor bronze contact material with gold plating. Operating at an amperage of 3A and voltage of 700 VAC, it offers robust performance even in harsh environments, with an impressive operating temperature range of -65 to 125°C. The connector, with a pitch of 2.54mm, accommodates 50 positions with a tail length of 4.45mm. Its straddle orientation and loop bellow contact type further optimize signal transmission. Matte tin termination plating guarantees durability, while a compact design, 15.49mm in height and 9.4mm in width, ensures space efficiency. Ideal for high-reliability applications, the EBC25DRSTS288 is a standout choice in the realm of connectors.