| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DRST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DRST |
EBC25DRST
| Heilind Number: | SULEBC25DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DRST, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers easy installation on circuit boards. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type guarantees secure mating. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. With 50 positions and a pitch of 2.54mm, it offers versatile connectivity options. Trust the EBC25DRST for your critical electronic connections.

