EBC25DRTH-S734

Heilind Number:SULEBC25DRTH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRTH-S734
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRTH-S734
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULEBC25DRTH-S734

Detailed Description

The EBC25DRTH-S734 is a high-performance board-to-board PCB connector designed for demanding applications. With a sleek, compact design, this connector features two rows of female contacts with a pitch of 2.54mm (.1in) for easy installation. Constructed with durable PBT and phosphor bronze materials, it offers reliable connectivity even in harsh environments. The gold-plated contacts ensure optimal signal transmission, while the matte tin termination plating guarantees secure attachment to the PCB. Rated for up to 700VAC and 3A, this connector is suitable for a wide range of power and signal applications. Its straight orientation and 50 positions make it versatile for various electronic designs. Operating in temperatures ranging from -65 to 125°C, it is highly reliable in extreme conditions. With a connector height of 10.95mm (.431in) and a width of 8.38mm (.33in), it is space-efficient, perfect for compact PCB layouts. Trust in the EBC25DRTH-S734 for high-quality, high-reliability connectivity in your electronic designs.