EBC25DRTH

Heilind Number:SULEBC25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRTH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRTH

Detailed Description

Introducing our EBC25DRTH Board To Board PCB Connector, a high-performance component designed for seamless electrical connections in electronic devices. Crafted with precision, this connector features a robust construction with PBT and Phosphor Bronze materials, ensuring reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, dual-row design, and gold-plated contact surfaces make it ideal for professional PCB assemblies. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. RoHS compliant and with matte tin termination plating, it meets industry standards for environmental sustainability. The straight orientation, 50 positions, and 2.54mm pitch offer versatility in circuit board layouts. With a tail length of 5.08mm and a compact connector height of 10.95mm, it optimizes space utilization in compact designs. Whether used in consumer electronics or industrial machinery, the EBC25DRTH ensures seamless connectivity and performance excellence.