EBC25DRTI-S13

Heilind Number:SULEBC25DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRTI-S13

Detailed Description

Introducing the EBC25DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 50 positions, this connector ensures secure and reliable connections in any setup. Featuring a female gender and a threaded mount type, it offers easy installation and robust performance. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance, while the full bellow contact type and straddle orientation enhance signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its termination method of card extender and tail length of 4.7mm (.185 in) make it ideal for efficient PCB assembly. The matte tin termination plating ensures long-term durability. Whether used in aerospace, defense, or industrial applications, the EBC25DRTI-S13 meets the highest standards for performance and reliability.