EBC25DRTI

Heilind Number:SULEBC25DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRTI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRTI

Detailed Description

Introducing the high-performance EBC25DRTI PCB connector, featuring a durable construction of PBT and Phosphor Bronze for reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, this connector is designed for demanding applications. Its female gender, threaded mount type, and thru-hole termination method ensure secure and stable attachment to your PCB. The 2-row, 50-position layout with a 2.54mm pitch allows for efficient signal transmission. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the full bellow contact type guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Trust the EBC25DRTI for performance you can rely on.