EBC25DRTN-S13

Heilind Number:SULEBC25DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRTN-S13

Detailed Description

The SKU EBC25DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and 50 positions, this connector ensures secure and reliable connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. The termination method is a card extender, with contact material and plating in gold and phosphor bronze, respectively, for optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The connector's full bellow contact type and straddle orientation further enhance its performance. RoHS compliant and featuring matte tin termination plating, it adheres to environmental regulations. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB integration. Perfect for applications requiring reliability and high-speed data transfer, the EBC25DRTN-S13 is a top choice in the field of connectivity.