| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DRTN |
EBC25DRTN
| Heilind Number: | SULEBC25DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DRTN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor and a straight orientation, this female connector features two rows of 50 contact positions, allowing for efficient signal transmission. Constructed with durable PBT and phosphor bronze materials, it offers reliable performance in harsh environments with an operating temperature range of -65 to 125 °C. The contact plating of gold ensures optimal conductivity, while the termination method of thru hole mounting guarantees easy installation. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Trust in the EBC25DRTN for secure and efficient board-to-board connections in your electronic designs.

