| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DRTS-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DRTS-S13 |
EBC25DRTS-S13
| Heilind Number: | SULEBC25DRTS-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DRTS-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 50 positions, it offers ample connectivity options while maintaining a compact size. The female connector with side hole mount type and card extender termination method allows for easy installation. Rated for 3A and 700VAC, it guarantees efficient power transmission. Its full bellow contact type and straddle orientation further enhance its performance. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Trust the EBC25DRTSS13 for seamless board-to-board connections in your next project.

