EBC25DRTS

Heilind Number:SULEBC25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRTS

Detailed Description

The EBC25DRTS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for various applications. The connector has two rows with 50 positions, allowing for multiple connections. Its straight orientation and side hole mount type make it easy to install on PCBs. With a contact type of Full Bellow and termination method of Thru Hole, it guarantees secure and stable connections. The connector operates efficiently in a wide temperature range from -65 to 125°C, making it ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, ensures versatility in design. Trust the EBC25DRTS for high-performance board-to-board connectivity in your electronic projects.