| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DRXH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DRXH |
EBC25DRXH
| Heilind Number: | SULEBC25DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DRXH, a high-performance PCB connector designed for critical applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Featuring two rows with 50 positions and a 2.54mm pitch, it offers ample connectivity options on the board. The female gender, Full Bellow contact type, and gold plating guarantee secure and efficient signal transmission. Rated for 3A and 700VAC, this connector is suitable for power and data applications. Its straight orientation and Clearance Hole mount type make installation easy. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is built to withstand harsh conditions. Compact yet robust, the EBC25DRXH is an essential component for high-reliability systems.

