EBC25DRXI

Heilind Number:SULEBC25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRXI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRXI

Detailed Description

Introducing the EBC25DRXI, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic devices. With a durable construction featuring PBT and phosphor bronze materials, this female connector offers reliable functionality. Operating at an amperage of 3A and a voltage of 700VAC, it ensures efficient power transmission. The threaded mount type and through-hole termination method guarantee secure installation. With two rows and 50 positions, it accommodates multiple connections. The gold-plated phosphor bronze contacts provide excellent conductivity while the full bellow design enhances durability. With a pitch of 2.54mm, the EBC25DRXI is ideal for compact applications. RoHS compliant and with a matte tin termination plating, it meets environmental standards. Suitable for a wide range of industries, this connector is a dependable choice for demanding electronic systems.