EBC25DRXN

Heilind Number:SULEBC25DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRXN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRXN

Detailed Description

Introducing the EBC25DRXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Constructed with a durable blend of PBT and Phosphor Bronze, this connector ensures reliable power and data transmission. The female gender, dual-row design with 50 positions offers ample connectivity options. Featuring Thru Hole termination and gold-plated contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for various applications. Operating smoothly in a wide temperature range from -65 to 125°C, it's ideal for both standard and harsh environments. RoHS-compliant and with matte tin termination plating, it meets stringent industry standards. The straight orientation, compact connector height of 10.95mm, and width of 8.38mm make it versatile for PCB layouts. Whether in consumer electronics or industrial machinery, the EBC25DRXN ensures seamless connectivity, making it a valuable component in any design project.