EBC25DRXS

Heilind Number:SULEBC25DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRXS

Detailed Description

Introducing the EBC25DRXS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of contacts, crafted from gold-plated phosphor bronze, guarantee optimal signal integrity. With a pitch of 2.54mm, this connector offers precise alignment and secure mounting through its side hole design. The termination method of thru-hole soldering and matte tin plating on the tails facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial environments. Its straight orientation, compact dimensions of 10.95mm in height and 8.38mm in width, and a total of 50 positions make it ideal for space-constrained applications. Whether for telecommunications, aerospace, or automotive systems, the EBC25DRXS guarantees high reliability and performance, meeting the demands of modern technology. Elevate your connectivity solutions with this top-of-the-line PCB connector.