EBC25DRYH-S13

Heilind Number:SULEBC25DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRYH-S13

Detailed Description

Introducing the EBC25DRYH-S13, a high-performance board-to-board PCB connector designed for reliable and secure connections in demanding environments. With a gender of female and two rows of contacts, this connector features a clearance hole mount type and card extender termination method, ensuring easy installation and maintenance. Crafted from durable PBT and phosphor bronze materials with gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and 50 positions offer versatile connectivity options, while the full bellow contact type and straddle orientation enhance signal integrity. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With a tail length of 10.8mm and compact dimensions of 10.95mm x 8.38mm, it's space-efficient yet robust. The matte tin termination plating ensures long-term durability. Trust the EBC25DRYH-S13 for seamless PCB connections that stand the test of time.