EBC25DRYI-S13

Heilind Number:SULEBC25DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRYI-S13

Detailed Description

The EBC25DRYI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 50 positions, it offers ample connectivity options for your PCB layouts. The female connector with threaded mount type and card extender termination method guarantees secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design enhances durability. Rated for 700VAC and 3A, this connector is suitable for power and signal transmission. Operating in a wide temperature range from -65 to 125°C, it is ideal for both commercial and industrial use. The matte tin termination plating adds further protection against corrosion. With a compact size of 10.95mm in height and 8.38mm in width, this connector is space-efficient yet highly functional. Whether you're designing telecommunications equipment, industrial machinery, or aerospace systems, the EBC25DRYI-S13 is the perfect choice for robust and reliable board-to-board connections.