EBC25DRYI

Heilind Number:SULEBC25DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRYI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DRYI

Detailed Description

Introducing the EBC25DRYI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a female gender and two rows of contacts, this connector offers a secure and stable connection. Featuring a threaded mount type and thru-hole termination method, it ensures easy and secure installation on the PCB. The contact material is made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for high-power applications. The full bellow contact type and straight orientation further enhance its performance and versatility. With 50 positions and a tail length of 11.18mm, it accommodates multiple connections with ease. Operating in a wide temperature range of -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for efficient PCB layout. The termination plating with matte tin finish ensures long-term reliability. Ideal for aerospace, defense, and industrial applications, the EBC25DRYI is a dependable solution for your connectivity needs.