EBC25DRYN-S13

Heilind Number:SULEBC25DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRYN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRYN-S13

Detailed Description

The EBC25DRYN-S13 PCB connector is a high-quality, female connector designed for board-to-board applications. Featuring two rows with a pitch of 2.54 mm, it offers reliable connectivity with a contact material of phosphor bronze and gold plating. With a contact type of Full Bellow and orientation of Straddle, it ensures secure and stable connections. Rated for 3 A and 700 VAC, this connector is suitable for various electronic devices. Its termination method of Card Extender and termination plating of Matte Tin guarantee efficient signal transmission. Operating in a wide temperature range of -65 to 125 °C, it is ideal for use in harsh environments. With 50 positions and a tail length of 10.8 mm, it provides ample connectivity options. The compact design, with dimensions of 10.95 mm in height and 8.38 mm in width, makes it space-efficient on the PCB. Perfect for demanding applications, the EBC25DRYN-S13 is a dependable choice for engineers and manufacturers.