| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DRYN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DRYN |
EBC25DRYN
| Heilind Number: | SULEBC25DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Female PCB Connector, EBC25DRYN. This high-performance connector features a contact material of gold-plated phosphor bronze, ensuring reliable conductivity. With a pitch of 2.54mm and 50 positions spread across 2 rows, it offers versatile connectivity options. The straight orientation and no mounting requirement make installation easy. Operating at voltages up to 700VAC and amperages of 3A, it's suitable for various applications. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in demanding environments. Its tail length of 11.18mm allows for secure through-hole mounting. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, this connector is a must-have for your PCB assembly projects.

