EBC25DRYS

Heilind Number:SULEBC25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRYS

Detailed Description

Introducing the EBC25DRYS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery. Featuring PBT and Phosphor Bronze construction with gold contact plating, it guarantees excellent conductivity and durability. The two-row, straight orientation with side hole mount and thru-hole termination method offers easy and secure installation. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Trusted for its reliability and performance, the EBC25DRYS is a must-have component for your electronic projects.