EBC25DSXI

Heilind Number:SULEBC25DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DSXI
Amperage:3 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DSXI

Detailed Description

Introducing the EBC25DSXI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in operation. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers efficient power transmission. The female gender and straight orientation make it easy to integrate into circuit boards. Boasting 25 positions and a pitch of 2.54mm, it enables secure and precise connections. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its threaded mount type and thru-hole termination method provide sturdy attachment. Operating in a wide temperature range of -65 to 125°C, it remains functional in diverse environments. With a compact connector height of 10.95mm and a width of 8.38mm, it saves space on PCBs. The matte tin termination plating enhances durability. Ideal for various applications, the EBC25DSXI is a top choice for reliable and efficient board-to-board connections.