| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DSXN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 1 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 25 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 25 |
| SKU: | SULEBC25DSXN |
EBC25DSXN
| Heilind Number: | SULEBC25DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DSXN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in various electronic applications. Featuring a gender type of female with one row and a straight orientation, this connector ensures seamless connectivity. With a contact material of phosphor bronze and gold plating, it guarantees optimal conductivity and durability. The 2.54mm pitch and 25 positions offer versatility in connection options. Meeting stringent quality standards, it operates efficiently in a wide temperature range from -65 to 125°C. The matte tin termination plating enhances solderability. Its compact design, with a connector height of 10.95mm and width of 8.38mm, facilitates integration into PCB layouts. Trust the EBC25DSXN for dependable performance in your electronic assemblies.

