EBC25DSXS

Heilind Number:SULEBC25DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:25
SKU:SULEBC25DSXS

Detailed Description

EBC25DSXS is a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic applications. Crafted with precision, this connector features a female gender, side hole mount type, and through-hole termination method for easy installation. With 25 positions and a pitch of 2.54mm, it ensures efficient signal transmission. The contact material of Phosphor Bronze with gold plating guarantees reliable conductivity, while the full bellow contact type and straight orientation enhance usability. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets stringent performance standards. Its durable construction, with a wide operating temperature range of -65 to 125°C, makes it suitable for diverse environments. The matte tin termination plating adds to its longevity. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or consumer electronics, the EBC25DSXS connector delivers exceptional quality and connectivity.