EBC25DTAH

Heilind Number:SULEBC25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTAH

Detailed Description

Introducing the EBC25DTAH, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features 50 positions arranged in 2 rows, with a pitch of 2.54mm (.1 in) for efficient PCB connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. Its unique Loop Bellow contact type and Right Angle orientation provide secure and space-saving connections. With a voltage rating of 700 VAC and amperage of 3A, it meets high power transmission requirements. The termination method is Thru Hole with Matte Tin plating, ensuring easy and secure installation on PCBs. Compact yet robust, this connector, with a height of .61 inches (15.49mm) and a width of 9.4mm (.37 in), is ideal for compact electronic devices. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBC25DTAH guarantees top-notch performance, making it a reliable choice for your connectivity needs.