EBC25DTAI

Heilind Number:SULEBC25DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DTAI

Detailed Description

Introducing the EBC25DTAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows and 50 positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Constructed with durable PBT and phosphor bronze materials, with gold plating for optimal conductivity, this connector is built to last. Its loop bellow contact type and right-angle orientation further enhance versatility in installation. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in various environments. The matte tin termination plating adds to its robustness. Measuring at .61 inches in height and 9.4 mm in width, it provides a compact yet efficient solution for your connectivity needs. Whether for industrial or commercial applications, the EBC25DTAI ensures high reliability and performance. Elevate your PCB connections with this top-of-the-line connector.