EBC25DTAN-S189

Heilind Number:SULEBC25DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTAN-S189

Detailed Description

Introducing the EBC25DTAN-S189, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring a PBT housing and Phosphor Bronze contacts with Gold plating, this female connector ensures efficient power transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With two rows of 50 loop bellow contact positions, it offers ample connectivity options for your PCB applications. The right-angle orientation and through-hole termination method provide secure mounting and easy integration. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace use. Measuring just 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Trust the EBC25DTANS189 for seamless board-to-board connections in your projects.