EBC25DTAN

Heilind Number:SULEBC25DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTAN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTAN

Detailed Description

Introducing the EBC25DTAN, a high-performance board-to-board PCB connector designed for precision interconnectivity in electronic systems. This female connector, featuring two rows of 50 positions each, guarantees seamless signal transmission with an amperage rating of 3A and a voltage withstand capacity of 700VAC. Crafted with a rugged construction that includes PBT and Phosphor Bronze materials, it ensures durability in harsh operating environments ranging from -65 to 125°C. The contact plating of gold and termination plating of matte tin offer excellent conductivity and corrosion resistance. With a pitch of 2.54mm and right-angle orientation, it facilitates efficient PCB layout. The loop bellow contact type provides reliable mating, while the through-hole termination method ensures secure assembly. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, making it ideal for applications in aerospace, defense, and industrial sectors. Rest assured of its quality as it complies with RoHS standards, although not specifically designated for high-reliability applications. Elevate your electronic designs with the EBC25DTAN, the epitome of connectivity excellence.