EBC25DTAS-S189

Heilind Number:SULEBC25DTAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DTAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DTAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DTAS-S189

Detailed Description

Introducing the EBC25DTAS-S189, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze with Gold plating, ensuring optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The female gender, 2 rows, and side-hole mount type offer versatile installation options. Utilizing a Thru Hole termination method and Loop Bellow contact type, it ensures secure and stable connections. Suitable for demanding environments, it operates flawlessly in temperatures ranging from -65 to 125°C. With 50 positions and a pitch of 2.54mm, it facilitates efficient signal transmission. Compact yet robust, it boasts a connector height of 15.49mm and width of 9.4mm. The Matte Tin termination plating enhances durability, making it ideal for various applications in industries such as aerospace, telecommunications, and automotive. Trust in the EBC25DTAS-S189 for high-reliability connectivity solutions.